EMM36DRUH

Heilind Number:SULEMM36DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRUH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRUH

Detailed Description

SKU EMM36DRUH features a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and two rows, it offers seamless integration within circuit boards. The connector boasts a durable construction, with contact material made of phosphor bronze and gold plating for enhanced conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it ensures optimal performance even in demanding applications. Suitable for straight orientation with 72 positions, it facilitates complex board setups. The termination method through a clearance hole guarantees secure attachment, while the full bellow contact type minimizes signal interference. With a wide operating temperature range of -65 to 125 °C and ROHS compliance, this connector is both versatile and environmentally friendly. Its compact design, with dimensions of 10.95 mm in height and 11.13 mm in width, makes it ideal for space-constrained installations. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EMM36DRUH connector ensures seamless connectivity and performance.