| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRUI |
EMM36DRUI
| Heilind Number: | SULEMM36DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DRUI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a low-profile straight orientation and threaded mount type, it offers easy installation onto PCBs. The two rows of 72 female connectors, with a pitch of 3.96mm, allow for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of applications. Trust the EMM36DRUI for high-quality and high-reliability connectivity solutions.

