EMM36DRUN

Heilind Number:SULEMM36DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DRUN

Detailed Description

Introducing the EMM36DRUN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in a variety of environments. Featuring a female gender, 2 rows, and 72 positions, it offers ample connectivity options. With a straight orientation and no mounting required, installation is hassle-free. The contact material of phosphor bronze with gold plating guarantees optimal signal transmission, while the full bellow contact type enhances durability. Operating at up to 950 VAC and 5 A, it is suitable for high-power applications. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it provides efficient PCB connectivity. With a wide operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. The compact design, measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether you're working on aerospace, defense, or industrial projects, the EMM36DRUN is the perfect choice for your connectivity needs.