| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRXI-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRXI-S37 |
EMM36DRXI-S37
| Heilind Number: | SULEMM36DRXI-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRXI-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DRXI-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 72 female contacts, this connector ensures reliable and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers durability and stability in various operating conditions, with a wide voltage tolerance of 950VAC. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Featuring a straight orientation and a connector height of 10.95mm (.431 in), it is suitable for compact designs. With an operating temperature range of -65 to 125°C, this connector is perfect for harsh environments. Trust the EMM36DRXIS37 for your critical connectivity needs.

