EMM36DRXI

Heilind Number:SULEMM36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRXI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRXI

Detailed Description

Introducing the EMM36DRXI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. Its threaded mount type and through-hole termination method guarantee secure and stable connections. The gold-plated contact surfaces offer excellent conductivity and corrosion resistance, while the full bellow contact type enhances signal integrity. With two rows and 72 positions, it accommodates a wide range of connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Compact in size with a height of 10.95 mm and width of 11.13 mm, it is ideal for space-constrained designs. Trust the EMM36DRXI for seamless connectivity in your PCB assemblies.