| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DRXN |
EMM36DRXN
| Heilind Number: | SULEMM36DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender and two rows for efficient connectivity. With a contact material of durable phosphor bronze and gold plating, this connector ensures reliable signal transmission. Operating at an amperage of 5A and voltage of 950VAC, it offers high performance in various applications. The straight orientation and 3.96mm pitch make for easy installation, while the full bellow contact type guarantees secure connections. Designed for harsh environments, this connector has an operating temperature range of -65 to 125°C. With 72 positions and a 3.48mm tail length, it provides ample connectivity options. Perfect for demanding PCB setups, this connector is a standout choice in the realm of high-quality electronic components.

