EMM36DRXS

Heilind Number:SULEMM36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRXS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRXS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM36DRXS, offers reliable connectivity in electronic assemblies. Featuring a dual-row design with 72 positions, this connector is ideal for high-density applications. With a current rating of 5A and a voltage capability of 950VAC, it ensures efficient power transmission. The Thru-Hole termination method and Side Hole mount type provide secure PCB attachment. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation, along with a pitch of 3.96mm, facilitates easy installation. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector meets the demands of modern connectivity standards.