EMM36DRYH

Heilind Number:SULEMM36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRYH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRYH

Detailed Description

Introducing the EMM36DRYH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, guaranteeing secure and stable connections. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. The full bellow contact type and straight orientation further enhance its versatility. With 72 positions and a tail length of 10.8mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. The compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained installations. Gold termination plating ensures long-term performance. Classified under hi-rel category, the EMM36DRYH is a top choice for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this premium PCB connector.