EMM36DRYN-S13

Heilind Number:SULEMM36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRYN-S13

Detailed Description

The EMM36DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 contacts each, it ensures reliable connectivity in even the most intricate circuit layouts. Featuring a female gender and card extender termination method, it offers easy installation and secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent conductivity. The gold-plated contacts and full bellow design further enhance signal transmission quality. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The straddle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EMM36DRYNS13 for seamless and efficient board-to-board connections in your electronic designs.