| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DRYN-S37 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DRYN-S37 |
EMM36DRYN-S37
| Heilind Number: | SULEMM36DRYN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DRYN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DRYN-S37, a high-performance 2-row female PCB connector designed for durability and reliability in demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal conductivity and corrosion resistance. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The Full Bellow contact type and straight orientation offer secure and stable connections. With 72 positions and a tail length of 10.8mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The gold termination plating guarantees long-lasting performance. Perfect for board-to-board and card edge connections, the EMM36DRYNS37 is a top choice for high-reliability applications.

