EMM36DRYS-S13

Heilind Number:SULEMM36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRYS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DRYS-S13. Designed for high-performance applications, this connector features a robust construction with a voltage rating of 950 VAC, making it ideal for demanding environments. With a current rating of 5A, it ensures reliable power transmission. The female connector with 2 rows and 72 positions offers versatile connectivity options. Its side hole mount type and card extender termination method provide easy installation. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it ensures stable performance. The full bellow contact type and straddle orientation further enhance its durability. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet efficient. Perfect for use in various electronic devices, it meets the highest industry standards for quality and reliability. Upgrade your PCB connections with the EMM36DRYSS13 for seamless operation.