EMM36DRYS-S37

Heilind Number:SULEMM36DRYS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRYS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRYS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRYS-S37

Detailed Description

Introducing the EMM36DRYS-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 72 female contacts, this connector ensures reliable connectivity in even the most challenging environments. Its side-hole mount and thru-hole termination method guarantee secure attachment to the PCB. Crafted from durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is perfect for use in a wide range of industrial settings. The full bellow contact type and straight orientation further enhance its efficiency. With a tail length of 10.8 mm and dimensions of 10.95 mm in height and 11.13 mm in width, it is both compact and versatile. Trust the EMM36DRYSS37 for your critical connectivity needs.