EMM36DRYS

Heilind Number:SULEMM36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DRYS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DRYS

Detailed Description

Introducing the EMM36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your PCB layout, while the side hole mount type ensures secure attachment. With a pitch of 3.96mm and contact plating of gold, it guarantees excellent signal transmission. The contact material, made of phosphor bronze, further enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of environments. The full bellow contact type and gold termination plating provide superior performance and longevity. Trust the EMM36DRYS for your critical connectivity needs.