EMM36DSAI

Heilind Number:SULEMM36DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSAI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSAI

Detailed Description

Introducing the EMM36DSAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a sleek and sturdy design, this connector features PBT and phosphor bronze construction for enhanced durability. The female gender connector has two rows, allowing for efficient connectivity. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm (0.156 inches) and a voltage rating of 950 VAC, it offers optimal performance in power applications. The full bellow contact type and right-angle orientation make it suitable for space-constrained installations. With 72 positions and a tail length of 5.84mm (0.23 inches), it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The connector's compact size, with dimensions of 10.95mm (0.431 inches) in height and 11.13mm (0.438 inches) in width, makes it ideal for densely populated PCBs. Gold termination plating ensures long-lasting, corrosion-resistant performance. Classified in the hi-rel category, the EMM36DSAI connector meets stringent reliability standards, making it a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMM36DSAI and experience unparalleled performance and durability.