EMM36DSAN

Heilind Number:SULEMM36DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSAN

Detailed Description

Introducing the EMM36DSAN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 72 contacts, each capable of handling up to 5A of current at 950VAC. With a pitch of 3.96mm (.156 in) and termination method through-hole, it ensures secure and reliable connectivity on the board. The contact material is made of durable phosphor bronze with a gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it suitable for space-constrained designs. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it offers easy integration onto the PCB. The EMM36DSAN is ideal for applications in industries such as aerospace, defense, and telecommunications, where reliability and performance are paramount.