EMM36DSAS

Heilind Number:SULEMM36DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSAS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DSAS. Designed for high-performance connectivity, this female connector features two rows with a 3.96mm pitch, accommodating a total of 72 positions. Constructed with durable Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission with a maximum voltage rating of 950 VAC. The Full Bellow contact type and Thru Hole termination method guarantee secure and efficient assembly. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact form factor, with a height of 10.95mm and width of 11.13mm, offers space-saving connectivity solutions. With a tail length of 5.84mm, it facilitates easy installation on PCBs. The right-angle orientation and side hole mount type further enhance versatility in design layouts. Compliant with industry standards, this connector is a vital component for mission-critical systems. Elevate your connectivity with the EMM36DSAS.