EMM36DSEH-S13

Heilind Number:SULEMM36DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEH-S13

Detailed Description

Enhance connectivity within your electronic devices with our PBT & Phosphor Bronze Board To Board PCB Connector, EMM36DSEH-S13. Designed for high-performance applications, this connector features a 3.96mm pitch, accommodating 72 positions for seamless data transfer. Its female gender and two-row configuration ensure versatile connectivity options. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The full bellow contact type, made of gold-plated phosphor bronze, guarantees reliable conductivity even in demanding environments. Rated for 5A and 950VAC, this connector operates flawlessly under varying power requirements. Its -65 to 125°C operating temperature range and gold termination plating further enhance durability. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMM36DSEHS13 for high-quality, high-reliability performance.