EMM36DSEH-S37

Heilind Number:SULEMM36DSEH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEH-S37

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, featuring two rows and a Clearance Hole mount type for easy installation. This high-performance connector, with Eyelet termination method and Full Bellow contact type, ensures secure and reliable connections. Constructed with durable Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With 72 positions and a tail length of 5.72mm, it provides ample connectivity options. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Ideal for Board to Board and Card Edge applications, this connector is a reliable solution for your PCB connectivity needs.