EMM36DSEH

Heilind Number:SULEMM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEH

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM36DSEH, boasts a robust design with a clearance hole mount type, ensuring secure installation. Featuring two rows with 72 positions, this connector offers high-density connectivity. Its contact material and plating, Phosphor Bronze with Gold, guarantee reliable signal transmission, even in demanding environments. With a pitch of 3.96mm and a contact type of Full Bellow, it provides efficient power delivery at up to 5A and 950VAC. Operating within a wide temperature range of -65 to 125°C, it's suitable for various applications. The straight orientation and a tail length of 5.72mm allow for easy PCB integration. Measuring 10.95mm in height and 11.13mm in width, it fits compactly on the board. Perfect for high-reliability systems, this connector is a vital component in ensuring uninterrupted performance.