EMM36DSEI-S13

Heilind Number:SULEMM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEI-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM36DSEI-S13. Designed for high-performance applications, this female connector features dual rows for secure connectivity. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its threaded mount type and card extender termination method offer easy installation. With a pitch of 3.96mm and 72 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector has a compact design, with dimensions of 10.95mm in height and 11.13mm in width, making it ideal for space-constrained applications. Trust in the quality and performance of our EMM36DSEIS13 connector for your next project.