EMM36DSEI-S37

Heilind Number:SULEMM36DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEI-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DSEI-S37. This high-performance connector features a durable construction with a voltage rating of 950 VAC, making it ideal for demanding industrial applications. With a straight orientation and threaded mount type, it offers secure and reliable connectivity. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. This connector has 72 positions with a pitch of 3.96 mm, allowing for efficient data transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in extreme environments. The termination method is through eyelets, with a tail length of 5.72 mm, facilitating easy installation. Measuring 10.95 mm in height and 11.13 mm in width, this connector is compact yet robust. With its full bellow contact type and two rows of contacts, it provides reliable connections for your PCB assemblies. Ideal for high-reliability applications, the EMM36DSEIS37 connector ensures optimal performance in critical systems.