EMM36DSEN-S13

Heilind Number:SULEMM36DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM36DSEN-S13. Engineered for high-performance applications, this connector features a dual-row design with 72 positions, allowing for efficient data transmission. Its termination method, Card Extender, ensures secure and reliable connections. The contacts, made of Phosphor Bronze and plated with Gold, guarantee optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for demanding environments. Operating within a wide temperature range of -65 to 125°C, it offers stability in extreme conditions. The Full Bellow contact type and Straddle orientation further enhance its functionality. Measuring at 10.95mm in height and 11.13mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, it meets stringent quality standards. Upgrade your connectivity solutions with the EMM36DSENS13 connector.