EMM36DSEN-S243

Heilind Number:SULEMM36DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEN-S243

Detailed Description

Introducing the PBT & Phosphor Bronze 36-Position Female Connector, SKU EMM36DSEN-S243. Designed for high-performance applications, this connector features a rugged construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding electronic systems. The termination method using eyelets allows for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, makes it space-efficient for PCB installations. The straight orientation and one-row layout facilitate easy integration, while the gold termination plating enhances durability. With a pitch of 3.96mm and tail length of 4.73mm, it offers precise and efficient connectivity. Certified for quality and performance, this connector is a reliable solution for board-to-board and card edge connections in various industries.