EMM36DSEN-S37

Heilind Number:SULEMM36DSEN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSEN-S37

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DSEN-S37, is a high-performance component designed for female connectors in electronic systems. Featuring a durable construction, this connector boasts a 3A amperage rating and can withstand voltages of up to 950VAC. With two rows and 72 positions, it offers ample connectivity options. The termination method, using eyelets, ensures secure and reliable connections. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, full bellow contact type, and 3.96mm pitch facilitate easy installation and maintenance. The connector's compact design, with a height of 10.95mm and width of 11.13mm, is ideal for space-constrained applications. Gold termination plating further enhances its durability. A vital component in electronic assemblies, this connector is indispensable for ensuring seamless signal transmission in demanding industrial settings.