EMM36DSEN

Heilind Number:SULEMM36DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DSEN. This high-performance connector boasts a 5A amperage with a voltage rating of 950 VAC, making it suitable for demanding applications. Featuring a female gender, it offers 72 positions across 2 rows with a pitch of 3.96mm (.156 in) for efficient connectivity. The termination method of eyelet with gold plating on phosphor bronze contacts ensures reliable signal transmission. With a straight orientation and no mounting required, installation is quick and easy. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it ideal for space-constrained PCB layouts. Trust in the EMM36DSEN for robust and dependable board-to-board connections in your electronic systems.