| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DSES-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DSES-S13 |
EMM36DSES-S13
| Heilind Number: | SULEMM36DSES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DSES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DSES-S13, a high-performance board-to-board PCB connector designed for reliable electrical connections in demanding environments. Made with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. Featuring a female gender, 2 rows of 72 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The side hole mount type and card extender termination method make installation easy. Its gold-plated contacts provide excellent conductivity, while the full bellow contact type enhances signal integrity. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The EMM36DSESS13 is a reliable choice for your connectivity needs.

