EMM36DSES-S243

Heilind Number:SULEMM36DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSES-S243

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, with SKU EMM36DSES-S243, offers high-performance connectivity in electronic applications. Featuring a durable construction, this connector has a current rating of 3A and a voltage capacity of 950VAC, making it suitable for various power and signal transmission needs. With 36 positions and a pitch of 3.96mm (.156 in), it allows for efficient PCB-to-PCB connections. The contact material is Phosphor Bronze, plated with Gold for enhanced conductivity and corrosion resistance. Designed for reliability, it operates in a wide temperature range from -65 to 125°C. The straight orientation and side hole mount type facilitate easy installation. Ideal for hi-rel environments, this connector meets stringent performance standards, making it a dependable choice for industrial and commercial applications.