EMM36DSES-S37

Heilind Number:SULEMM36DSES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSES-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSES-S37

Detailed Description

The SKU EMM36DSES-S37 is a high-performance PBT and Phosphor Bronze female connector designed for reliable board-to-board or card edge connections. With a pitch of 3.96mm and 72 positions spread across 2 rows, this connector ensures efficient data and power transmission. Featuring a side hole mount type and eyelet termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and full bellow contact type further enhance its versatility. With a compact connector height of 10.95mm and width of 11.13mm, it saves valuable board space without compromising on performance. The termination plating of gold ensures long-term reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the EMM36DSES-S37 connector meets the highest standards for quality and performance.