EMM36DSES

Heilind Number:SULEMM36DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSES

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a dual-row design with 72 female contacts for seamless integration. Engineered for high performance, this connector boasts a 5A amperage and a voltage rating of 950VAC, ensuring reliable power transmission. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing long-lasting conductivity. With a pitch of 3.96mm and a straight orientation, it offers easy installation in various electronic devices. The termination method, eyelet, and full bellow contact type further enhance its stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with a connector height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Trust in the quality and performance of our EMM36DSES connector for your connectivity needs.