EMM36DSUH

Heilind Number:SULEMM36DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE, .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM36DSUH

Detailed Description

Experience reliable and high-performance connectivity with the EMM36DSUH Board To Board PCB Connector. Crafted with precision using durable PBT and Phosphor Bronze materials, this female connector features a single row design with 36 gold-plated contacts, ensuring optimal signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and data applications. The full bellow contact type and gold termination plating enhance conductivity and longevity, even in harsh operating environments ranging from -65 to 125 °C. Compact yet robust, this connector boasts a low profile with dimensions of 10.95mm in height and 11.13mm in width, making it ideal for space-constrained PCB layouts. RoHS compliant and meticulously engineered, the EMM36DSUH is a top choice for demanding electronic systems, offering superior performance and durability.