EMM36DSUN

Heilind Number:SULEMM36DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM36DSUN

Detailed Description

Introducing the EMM36DSUN, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, this female connector ensures reliable connectivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it meets the demands of various applications. The straight orientation, thru-hole termination method, and 36 positions make it versatile for use in different circuit setups. Operating efficiently in a wide temperature range from -65 to 125 °C, it guarantees stability even in harsh environments. With a compact design, measuring just 10.95mm in height and 11.13mm in width, it is ideal for space-constrained installations. Trust the EMM36DSUN for secure and efficient board-to-board connections in your electronic projects.