EMM36DSUS

Heilind Number:SULEMM36DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSUS

Detailed Description

Introducing the EMM36DSUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers unparalleled durability in demanding environments. Its female gender, side hole mount type, and thru-hole termination method ensure secure and stable connections. Boasting a 36-position, single-row design with a pitch of 3.96mm (.156 inches), it is ideal for applications requiring multiple connections in a compact space. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type enhances mating reliability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a tail length of 5.33mm (.21 inches) and a low connector height and width of 10.95mm (.431 inches) and 11.13mm (.438 inches) respectively, it offers easy installation and space-saving benefits. The EMM36DSUS is the perfect choice for engineers and designers seeking high-quality, high-reliability connectors for their PCB designs.