EMM36DSXN

Heilind Number:SULEMM36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DSXN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DSXN

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM36DSXN, offers reliable power transmission with a 5A amperage rating and a 950VAC voltage capacity. Featuring a single row design with 36 positions, this connector is ideal for high-density PCB applications. Its thru-hole termination method ensures secure and durable connectivity, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 3.96mm (.156 in) and a straight orientation, it facilitates easy and efficient board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions, with a height of 10.95mm (.431 in) and a width of 11.13mm (.438 in), make it space-saving. Perfect for demanding applications, the EMM36DSXN connector is a reliable choice for your connectivity needs.