| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM36DTAD |
EMM36DTAD
| Heilind Number: | SULEMM36DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DTAD. This female connector boasts a durable construction ideal for high-reliability applications, with contact materials of Phosphor Bronze and gold plating ensuring efficient conductivity. Featuring two rows and 72 positions with a 3.96mm pitch, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a 950VAC voltage rating, it guarantees reliable performance even in demanding environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained designs. Trust in the EMM36DTAD for seamless board-to-board connections in your PCB projects.

