EMM36DTAI

Heilind Number:SULEMM36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM36DTAI, designed for high-performance connectivity in electronic systems. With a rugged construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in demanding environments. Its 72 female contact positions, organized in two rows with a 3.96mm pitch, offer ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it provides a compact solution for space-constrained designs. Trust in the EMM36DTAI for efficient and durable board-to-board connections in your electronic systems.