EMM36DTAN

Heilind Number:SULEMM36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DTAN

Detailed Description

Introducing SKU EMM36DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers versatility for various electronic setups. The termination method of Thru Hole and contact plating of gold guarantee excellent signal transmission. Constructed with PBT and Phosphor Bronze materials, it withstands operating temperatures ranging from -65 to 125 °C, making it suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its functionality. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution. Trust in the EMM36DTAN for efficient and durable board-to-board connections.