EMM36DTAS

Heilind Number:SULEMM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTAS

Detailed Description

Introducing the EMM36DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contacts on a loop bellow design guarantee low contact resistance and optimal signal integrity. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Trust the EMM36DTAS for secure and efficient board-to-board connections.