EMM36DTBD

Heilind Number:SULEMM36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTBD

Detailed Description

Introducing the EMM36DTBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a compact pitch of 3.96mm, this connector features two rows and 72 female contacts, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The clearance hole mount type and right-angle orientation offer versatile installation options, while the loop bellow contact type ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of industries. Its low-profile design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the EMM36DTBD for efficient and durable board-to-board connectivity.