EMM36DTBI

Heilind Number:SULEMM36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTBI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM36DTBI. Designed for high-performance applications, this female connector features two rows, offering a total of 72 positions with a pitch of 3.96mm (.156 in). Its threaded mount type and thru-hole termination method ensure secure and reliable connectivity. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity with a maximum voltage rating of 950 VAC. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. With a tail length of 4.57mm (.18 in) and a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers versatility in PCB assembly. Perfect for demanding electronic systems, the EMM36DTBI ensures high reliability and performance.