| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DTBT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DTBT |
EMM36DTBT
| Heilind Number: | SULEMM36DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM36DTBT, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring loop bellow contact type, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and threaded mount type make it easy to install on PCBs. With 72 positions and a tail length of 4.57mm, it offers ample connectivity options. Ideal for board-to-board and card edge connections in various industries, the EMM36DTBT is a top choice for high-reliability applications.

