EMM36DTKD

Heilind Number:SULEMM36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DTKD

Detailed Description

Introducing SKU EMM36DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows of contacts, this connector ensures reliable connectivity in your circuit designs. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantees excellent durability and conductivity. Operating at an amperage of 3A and a voltage of 950 VAC, it meets stringent performance requirements. The straight orientation and loop bellow contact type facilitate easy installation and secure mating. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide versatility in assembly. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm in width and a low profile of 15.49mm, it saves space on your PCB layout. Trust in the reliability and quality of the EMM36DTKD for your connectivity needs.