EMM36DTKH

Heilind Number:SULEMM36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DTKH

Detailed Description

Introducing the EMM36DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The connector boasts a female gender, 2 rows, and 72 positions, making it ideal for complex PCB setups. Its clearance hole mount type and straight orientation facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the EMM36DTKH for secure and high-speed board-to-board connections in your projects.