EMM36DTKI

Heilind Number:SULEMM36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTKI

Detailed Description

The EMM36DTKI is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of 72 contact positions with a pitch of 3.96mm, this connector offers secure connectivity with an amperage rating of 3A and a voltage limit of 950VAC. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a straight orientation and threaded mount type, installation is straightforward and secure. The loop bellow contact type ensures stable connections even in high-vibration applications. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial and commercial uses. The termination method is through-hole with gold plating, guaranteeing long-term stability and performance. At just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, the EMM36DTKI meets the highest standards for quality and reliability.