EMM36DTKN

Heilind Number:SULEMM36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTKN

Detailed Description

The EMM36DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. It has a 3A amperage rating, two rows of contacts, and a straight orientation, making it ideal for compact PCB layouts. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, with a voltage rating of 950VAC. With 72 positions and a 3.96mm pitch, it provides ample connectivity options for your project. Operating at temperatures ranging from -65 to 125°C, it is suitable for both standard and extreme operating conditions. The EMM36DTKN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.