EMM36DTMD

Heilind Number:SULEMM36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTMD

Detailed Description

Introducing the EMM36DTMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 72 contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EMM36DTMD for efficient and dependable board-to-board connections in your electronic projects.