EMM36DTMH

Heilind Number:SULEMM36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DTMH

Detailed Description

Introducing EMM36DTMH, a high-performance Board To Board PCB Connector designed for robust and reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is ideal for power and signal transmission. Featuring two rows of 72 female contacts made of durable Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance. The Thru Hole termination method and Clearance Hole mount type offer secure attachment to PCBs. Its Right Angle orientation and Loop Bellow contact type enable efficient space-saving and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, it provides a compact yet sturdy solution for your connectivity needs. Trust in the reliability of the EMM36DTMH for seamless board-to-board connections.