EMM36DTMI

Heilind Number:SULEMM36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DTMI

Detailed Description

Introducing the EMM36DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction using PBT and Phosphor Bronze materials, this connector guarantees reliability even in harsh environments. Featuring two rows of 72 female contacts with a loop bellow contact type, it ensures secure and efficient connectivity. The gold plating on phosphor bronze contacts offers excellent conductivity, while a 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Designed for easy installation with threaded mounting and through-hole termination, it's ideal for use in various electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets stringent performance requirements. Upgrade your connectivity solutions with the EMM36DTMI.