EMM36DTMS

Heilind Number:SULEMM36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DTMS

Detailed Description

Introducing the EMM36DTMS, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic devices. This female connector boasts a durable construction, featuring PBT and phosphor bronze materials with gold plating for optimal conductivity. With an amperage rating of 3A and a maximum voltage of 950VAC, it ensures reliable power delivery. The right-angle orientation and side hole mount type offer versatility in installation, while the through-hole termination method guarantees secure connectivity. With 72 positions and a pitch of 3.96mm, it provides ample room for multiple connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EMM36DTMS for efficient and durable board-to-board connections.