EMM36DWWH

Heilind Number:SULEMM36DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DWWH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DWWH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DWWH

Detailed Description

Introducing the SKU EMM36DWWH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted from durable PBT and featuring precision Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector, with two rows of 72 positions, offers versatile connectivity options. Its clearance hole mount and wire wrap termination method facilitate easy installation. Operating flawlessly in temperature ranges from -65 to 125°C, it's ideal for use in diverse environments. The cantilever contact type guarantees secure connections, while the straight orientation and compact dimensions make it space-efficient. Trust in the EMM36DWWH for seamless PCB connectivity in your high-reliability electronic systems.