EMM36DWWI

Heilind Number:SULEMM36DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DWWI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DWWI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DWWI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DWWI. Designed for reliable performance, this connector features a female gender with two rows and threaded mount type for secure installation. With a wire wrap termination method and contact material of phosphor bronze plated with gold, it ensures efficient conductivity. The 3.96mm pitch and 72 positions accommodate multiple connections, while the cantilever contact type and straight orientation offer ease of use. Operating at a voltage of 950 VAC and with an impressive amperage of 5A, it's suitable for various electronic applications. With a tail length of 19.05mm and a connector height of 18.29mm, it provides ample space for connections. Its termination plating of gold guarantees durability, even in harsh environments with an operating temperature range of -65 to 125°C. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.